887-036-521-604

Heilind Number:EDA887-036-521-604
Manufacturer:EDAC
Manufacturer Number:887-036-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-604

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliability in demanding environments, this straight-mount connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring stable performance under extreme conditions. With a pitch of .156 inches and 36 positions, it offers secure connectivity for your electronic components. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in our connector for efficient board-to-board PCB connections that stand the test of time.