887-036-521-608

Heilind Number:EDA887-036-521-608
Manufacturer:EDAC
Manufacturer Number:887-036-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a single row configuration and 36 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temp environments. Perfect for a variety of PCB setups, it belongs in every engineer's toolkit. Elevate your connectivity game with this essential component.