887-036-521-612

Heilind Number:EDA887-036-521-612
Manufacturer:EDAC
Manufacturer Number:887-036-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-612

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliability in extreme conditions, this connector features a single row layout with 36 positions, ensuring seamless board-to-board communication. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees superior durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Upgrade your connectivity solutions with this sleek and efficient Card Edge Connector.