887-036-521-802

Heilind Number:EDA887-036-521-802
Manufacturer:EDAC
Manufacturer Number:887-036-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-802

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in high-temperature environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers secure and efficient connections for your PCBs. The straight mount orientation and 36 positions make it easy to integrate into your design. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in demanding environments. Trust in its quality and performance for seamless board-to-board connectivity.