887-036-521-803

Heilind Number:EDA887-036-521-803
Manufacturer:EDAC
Manufacturer Number:887-036-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-803

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3A amperage and is made of durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and 36 positions, it ensures seamless integration for your electronic components. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.