887-036-521-807

Heilind Number:EDA887-036-521-807
Manufacturer:EDAC
Manufacturer Number:887-036-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-807

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black hue and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 36 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Straight-mount Card Edge Connector is a must-have for your toolkit. Elevate your connectivity game today.