887-036-521-808

Heilind Number:EDA887-036-521-808
Manufacturer:EDAC
Manufacturer Number:887-036-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-521-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand even the most extreme operating conditions. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 36 positions with a .156-inch pitch, it offers ample connectivity options for your PCB layout. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Whether you're working in industrial settings or harsh environments, its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Trust in our connector to deliver seamless board-to-board connections for your critical applications.