887-036-523-101

Heilind Number:EDA887-036-523-101
Manufacturer:EDAC
Manufacturer Number:887-036-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-523-101

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With a single row of 36 copper alloy contacts, each capable of handling up to 3 A of current, it offers seamless power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic projects. Trust in its quality and durability, meeting your connectivity needs with utmost efficiency.