887-036-523-102

Heilind Number:EDA887-036-523-102
Manufacturer:EDAC
Manufacturer Number:887-036-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 36 positions, it ensures seamless connectivity in your electronic devices. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this essential component for efficient board-to-board connections.