887-036-523-112

Heilind Number:EDA887-036-523-112
Manufacturer:EDAC
Manufacturer Number:887-036-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-523-112

Detailed Description

Enhance your electronics with this top-of-the-line High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a current rating of 3 A, it delivers efficient power transmission. Featuring a single row design with 36 positions, it offers seamless connectivity for your PCBs. The copper alloy contacts and .156-inch pitch guarantee secure and stable connections. Its straight mount orientation allows for easy integration, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your setup with this essential component, perfect for a variety of applications in the electronics industry.