887-036-523-803

Heilind Number:EDA887-036-523-803
Manufacturer:EDAC
Manufacturer Number:887-036-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-523-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows of 36 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Ideal for demanding electronic projects, this connector is a must-have for any tech enthusiast or professional. Elevate your connectivity with our High Temp Card Edge Connector in sleek Black. Engineered for optimal performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With two rows of 36 positions, it offers ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Ideal for demanding electronic projects, this connector is a must-have for any tech enthusiast or professional.