887-036-523-812

Heilind Number:EDA887-036-523-812
Manufacturer:EDAC
Manufacturer Number:887-036-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-523-812

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, accommodating up to 36 positions for seamless board-to-board connectivity. Suitable for straight mounting orientation, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications. Elevate your PCB design with this essential component.