887-036-524-101

Heilind Number:EDA887-036-524-101
Manufacturer:EDAC
Manufacturer Number:887-036-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for robust and reliable connectivity in demanding environments. This black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring superior heat resistance and durability. With a single row configuration and a total of 36 positions, it offers ample connectivity options. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance in extreme conditions. Trust in this essential component for seamless board-to-board connectivity.