887-036-524-102

Heilind Number:EDA887-036-524-102
Manufacturer:EDAC
Manufacturer Number:887-036-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-524-102

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring high temperature resistance and longevity in various environments. With a single row configuration and 36 positions, it offers efficient and secure contact points for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its straight mount orientation for a seamless connection experience. Elevate your PCB connectivity with this essential component.