887-036-524-108

Heilind Number:EDA887-036-524-108
Manufacturer:EDAC
Manufacturer Number:887-036-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-524-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of 36 positions, offering ample connectivity for your applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it provides efficient power transmission with a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Its straight mount orientation makes installation easy and convenient. Elevate your PCB assembly with this essential component.