887-036-524-112

Heilind Number:EDA887-036-524-112
Manufacturer:EDAC
Manufacturer Number:887-036-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-524-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, delivering a reliable 3 A amperage. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this single-row connector features 36 copper alloy contacts for optimal performance. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for efficient data transmission.