887-036-524-201

Heilind Number:EDA887-036-524-201
Manufacturer:EDAC
Manufacturer Number:887-036-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-524-201

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is built to withstand temperatures ranging from -40 to 105°C. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. Boasting a double-row design with 36 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB assembly with this essential component, perfect for a wide range of industrial applications.