887-036-540-101

Heilind Number:EDA887-036-540-101
Manufacturer:EDAC
Manufacturer Number:887-036-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide for superior durability and performance, this connector guarantees reliable power transmission with a maximum amperage of 3A. Its 36 positions, arranged in a single row with a pitch of .156 inches, ensure seamless integration into your circuitry. The housing material's high operating temperature range of -40 to 105°C makes it ideal for demanding industrial environments. With copper alloy contacts and a black finish, this connector not only offers exceptional conductivity but also adds a sleek aesthetic to your setup. Whether you're designing for telecommunications, aerospace, or automotive applications, our Card Edge Connector promises quality and efficiency.