887-036-540-102

Heilind Number:EDA887-036-540-102
Manufacturer:EDAC
Manufacturer Number:887-036-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-540-102

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for efficient performance in demanding environments. Boasting a sleek black finish, this connector features a single row design with 36 positions for seamless integration. Crafted with premium UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery at a steady 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees resilience in extreme conditions. Perfect for various applications, this connector is a vital component for seamless board-to-board connectivity. Elevate your projects with this essential connector.