887-036-540-204

Heilind Number:EDA887-036-540-204
Manufacturer:EDAC
Manufacturer Number:887-036-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-540-204

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your electronic connectivity needs. Designed for high temperature environments, this connector ensures optimal performance even in extreme conditions. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety. Featuring two rows of copper alloy contacts, it provides a secure and efficient connection for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, offering ample connectivity options. Whether you require straight mounting orientation or need to operate in a wide temperature range from -40 to 105°C, this connector delivers on both functionality and versatility. Trust in its quality and performance for seamless board-to-board connectivity in your projects.