887-036-540-212

Heilind Number:EDA887-036-540-212
Manufacturer:EDAC
Manufacturer Number:887-036-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-540-212

Detailed Description

Enhance thermal performance in your electronic designs with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient connectivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for high-power applications. The two-row design with 36 positions offers versatility for various PCB configurations, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Whether for industrial machinery or telecommunications equipment, this black connector with straight mount orientation is a dependable choice for board-to-board connections. Trust in its performance for seamless integration in your projects.