887-036-540-604

Heilind Number:EDA887-036-540-604
Manufacturer:EDAC
Manufacturer Number:887-036-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-540-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. With an amperage of 3A, this connector is designed for reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures durability and high performance. With a single row layout and 36 positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this Connector guarantees secure and efficient board-to-board connections. Upgrade your setup today with this essential component.