887-036-540-607

Heilind Number:EDA887-036-540-607
Manufacturer:EDAC
Manufacturer Number:887-036-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-540-607

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for superior heat resistance. With a single row layout and 36 positions, it offers seamless board-to-board PCB connectivity. Crafted from Copper Alloy, the contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its performance and elevate your connectivity solutions today.