887-036-540-803

Heilind Number:EDA887-036-540-803
Manufacturer:EDAC
Manufacturer Number:887-036-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-540-803

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Crafted with precision, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. Featuring two rows and 36 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide efficient power transmission, with a 3A amperage rating for enhanced reliability. With a pitch of .156in and row spacing of .2in, it facilitates easy installation on your board. Whether you require straight or right-angle mounting, this connector can accommodate your needs with ease. Trust in our expertise to deliver a high-quality solution for your board-to-board connections.