887-036-540-807

Heilind Number:EDA887-036-540-807
Manufacturer:EDAC
Manufacturer Number:887-036-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-540-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, it ensures reliable power transmission, while its copper alloy contact material guarantees excellent conductivity. The connector boasts a dual-row configuration with 36 positions, offering ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Its straight mount orientation simplifies installation, and it's built to withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component, perfect for board-to-board connections.