887-036-541-101

Heilind Number:EDA887-036-541-101
Manufacturer:EDAC
Manufacturer Number:887-036-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-101

Detailed Description

Enhance connectivity in high-temperature environments with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and a single row layout, offering 36 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures reliable power transmission up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment for efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse industrial applications. Upgrade your PCB setup with this essential component, delivering both quality and durability.