887-036-541-102

Heilind Number:EDA887-036-541-102
Manufacturer:EDAC
Manufacturer Number:887-036-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-102

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for precision and reliability. Its sleek black design not only adds a touch of sophistication but also ensures seamless integration into any setup. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees optimal performance even in demanding environments. Featuring a single row configuration, copper alloy contact material, and a pitch of .156 inches, it offers 36 positions for efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic project requiring secure and efficient data transmission. Elevate your connectivity game with this essential component.