887-036-541-103

Heilind Number:EDA887-036-541-103
Manufacturer:EDAC
Manufacturer Number:887-036-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 36 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, every connection is precise and secure. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures long-lasting reliability even in high-temperature environments ranging from -40 to 105 °C. Its straight mount orientation offers easy installation, making it ideal for various applications. Elevate your connectivity solutions with this essential component.