887-036-541-107

Heilind Number:EDA887-036-541-107
Manufacturer:EDAC
Manufacturer Number:887-036-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-107

Detailed Description

Upgrade your high-temp card edge connectivity with our cutting-edge connector. Designed for optimal performance in demanding environments, this black connector features 36 positions with a single row configuration, ensuring seamless PCB integration. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees superior durability and safety. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with our high-quality card edge connector.