887-036-541-112

Heilind Number:EDA887-036-541-112
Manufacturer:EDAC
Manufacturer Number:887-036-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-112

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector in sleek black. Engineered for efficiency, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB setup. Featuring 36 positions and copper alloy contacts, it provides ample connectivity for your applications. The straight mount orientation and row spacing of .2 inches add to its versatility, while the 3A amperage rating guarantees safe and efficient power transfer. Elevate your project with this essential component from our line of high-quality connectors.