887-036-541-201

Heilind Number:EDA887-036-541-201
Manufacturer:EDAC
Manufacturer Number:887-036-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features 36 positions with a pitch of .156 inches, perfect for secure board-to-board connections. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in high-temperature environments ranging from -40 to 105°C. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The two-row layout with a row spacing of .2 inches offers flexibility in design, while the straight mount orientation simplifies installation. Trust in this connector for seamless and robust connectivity in your PCB applications.