887-036-541-603

Heilind Number:EDA887-036-541-603
Manufacturer:EDAC
Manufacturer Number:887-036-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-603

Detailed Description

Enhance your high-temperature PCB connections with our reliable Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures optimal performance even in harsh environments. Featuring a single row design with 36 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.