887-036-541-604

Heilind Number:EDA887-036-541-604
Manufacturer:EDAC
Manufacturer Number:887-036-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-604

Detailed Description

Elevate your high-temperature PCB connections with this meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for up to 3 A of current. Featuring a single row layout with 36 positions and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The straight mount orientation and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for critical electronic applications. Elevate your high-temperature PCB connections with this meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for up to 3 A of current. Featuring a single row layout with 36 positions and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The straight mount orientation and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for critical electronic applications.