887-036-541-607

Heilind Number:EDA887-036-541-607
Manufacturer:EDAC
Manufacturer Number:887-036-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-607

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact materials, ensuring reliable performance. With a single row configuration and 36 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial settings where reliability is paramount. Trust in this connector for seamless board-to-board connections, meeting your needs for efficient data transmission.