887-036-541-803

Heilind Number:EDA887-036-541-803
Manufacturer:EDAC
Manufacturer Number:887-036-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in extreme conditions, this connector boasts a 3A amperage, housing crafted from UL 94V-0 Polyphenylene Sulfide, and copper alloy contacts for optimal conductivity. With two rows and 36 positions, it offers ample versatility for your projects. Featuring a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees stability. Trust in this essential component for seamless board-to-board connections in a variety of applications.