887-036-541-812

Heilind Number:EDA887-036-541-812
Manufacturer:EDAC
Manufacturer Number:887-036-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-541-812

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable and secure connections in demanding environments. Featuring a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. With a black finish, it adds a sleek touch to your PCB assembly. Each connector is equipped with two rows of copper alloy contacts, offering a total of 36 positions with a pitch of .156 inches. The straight mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and resilience. Trust in our connector to deliver seamless board-to-board connections with uncompromising quality.