887-036-542-102

Heilind Number:EDA887-036-542-102
Manufacturer:EDAC
Manufacturer Number:887-036-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-102

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector ensures a secure and efficient connection for your electronic devices. With a low 3 A amperage and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees safety and reliability. Boasting a single row design and 36 positions, it offers ample connectivity options. The copper alloy contact material and .156 inch pitch deliver high conductivity, while the .2 inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.