887-036-542-104

Heilind Number:EDA887-036-542-104
Manufacturer:EDAC
Manufacturer Number:887-036-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for durability and reliability, this connector features a single row of 36 positions, each crafted with copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and rugged applications. Trust in our connector for seamless board-to-board connectivity in your PCB designs.