887-036-542-107

Heilind Number:EDA887-036-542-107
Manufacturer:EDAC
Manufacturer Number:887-036-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-107

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and 36 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Trust in its straight mount orientation for easy installation and secure attachment, making it an essential component in your PCB assembly setup.