887-036-542-108

Heilind Number:EDA887-036-542-108
Manufacturer:EDAC
Manufacturer Number:887-036-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-108

Detailed Description

Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 36 positions, this connector offers seamless board-to-board integration with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures reliable functionality in diverse industrial settings. Ideal for demanding applications, this connector delivers a stable amperage of 3A while its straight mount orientation facilitates easy installation. Elevate your PCB connectivity with this essential component.