887-036-542-112

Heilind Number:EDA887-036-542-112
Manufacturer:EDAC
Manufacturer Number:887-036-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-112

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 36 positions, it offers seamless board-to-board connectivity. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high performance and durability.