887-036-542-202

Heilind Number:EDA887-036-542-202
Manufacturer:EDAC
Manufacturer Number:887-036-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-202

Detailed Description

Elevate your PCB connection with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 3 A amperage capacity and 36 positions spread across 2 rows, it offers ample connectivity for your projects. The copper alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing make for easy integration. Suitable for straight mounting, this connector is perfect for board-to-board applications, meeting your connectivity needs with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Trust in our connector to deliver seamless performance, every time.