887-036-542-212

Heilind Number:EDA887-036-542-212
Manufacturer:EDAC
Manufacturer Number:887-036-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-212

Detailed Description

Elevate your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance under extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it provides seamless board-to-board connections with 36 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector.