887-036-542-602

Heilind Number:EDA887-036-542-602
Manufacturer:EDAC
Manufacturer Number:887-036-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-602

Detailed Description

Enhance your high-temperature PCB connections with this durable card edge connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both reliability and safety. With a single row layout and 36 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your setup with this essential component and experience enhanced connectivity and performance.