887-036-542-603

Heilind Number:EDA887-036-542-603
Manufacturer:EDAC
Manufacturer Number:887-036-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-603

Detailed Description

Introducing our High Temperature Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both high heat resistance and safety. With a single row configuration and 36 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for demanding environments. Upgrade your connectivity with this high-quality solution.