887-036-542-604

Heilind Number:EDA887-036-542-604
Manufacturer:EDAC
Manufacturer Number:887-036-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row with 36 positions, allowing for efficient board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance, making it suitable for a wide range of applications. Each contact is made of durable copper alloy, guaranteeing optimal conductivity. Whether in straight or angled mount orientation, this connector maintains secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in harsh industrial settings. Upgrade your connectivity solution with this essential component.