887-036-542-612

Heilind Number:EDA887-036-542-612
Manufacturer:EDAC
Manufacturer Number:887-036-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-612

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in sleek black. Built for durability, it boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for reliable performance in high-temperature environments. With a single row design and sturdy Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, this connector accommodates 36 positions with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures stability and longevity in diverse electronic setups. Trust in this essential component for your PCB connectivity needs.