887-036-542-804

Heilind Number:EDA887-036-542-804
Manufacturer:EDAC
Manufacturer Number:887-036-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-542-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for seamless board-to-board PCB integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temperature environments. With a dual-row configuration and 36 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal PCB layout. Elevate your connectivity solutions with this essential component.