887-036-544-101

Heilind Number:EDA887-036-544-101
Manufacturer:EDAC
Manufacturer Number:887-036-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-544-101

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration with 36 positions. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The precise .156-inch pitch and .2-inch row spacing guarantee seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and electronic applications where reliability is paramount. Upgrade your connectivity with this essential component.