887-036-544-102

Heilind Number:EDA887-036-544-102
Manufacturer:EDAC
Manufacturer Number:887-036-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-544-102

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from high-quality Copper Alloy. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. Boasting 36 positions and a straight mount orientation, it ensures efficient and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for applications requiring durability and precision. Upgrade your connectivity with this essential component.